
C878BF34300SA4J | |
|---|---|
DigiKey Part Number | 399-19270-ND |
Manufacturer | |
Manufacturer Product Number | C878BF34300SA4J |
Description | CAP FILM 3UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878BF34300SA4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 79,03600 Kč | 790,36 Kč |
| 50 | 67,01300 Kč | 3 350,65 Kč |
| 115 | 62,62513 Kč | 7 201,89 Kč |
| 575 | 56,57190 Kč | 32 528,84 Kč |
| 1 035 | 54,95836 Kč | 56 881,90 Kč |
| 2 530 | 52,96185 Kč | 133 993,48 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |

