
C878AF25120AA0J | |
|---|---|
DigiKey Part Number | C878AF25120AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C878AF25120AA0J |
Description | CAP FILM 12UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878AF25120AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,14000 Kč | 151,14 Kč |
| 10 | 112,13300 Kč | 1 121,33 Kč |
| 86 | 92,76442 Kč | 7 977,74 Kč |
| 172 | 88,63640 Kč | 15 245,46 Kč |
| 516 | 83,53506 Kč | 43 104,09 Kč |
| 1 032 | 81,03639 Kč | 83 629,55 Kč |
| 2 580 | 78,39599 Kč | 202 261,65 Kč |
| Unit Price without VAT: | 151,14000 Kč |
|---|---|
| Unit Price with VAT: | 182,87940 Kč |


