
C791U103MYVDBAWL25 | |
|---|---|
DigiKey Part Number | 399-C791U103MYVDBAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C791U103MYVDBAWL25 |
Description | CAP CER 10NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C791U103MYVDBAWL25 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 50 | 15,27820 Kč | 763,91 Kč |
| 200 | 13,01665 Kč | 2 603,33 Kč |
| 600 | 11,75608 Kč | 7 053,65 Kč |
| 1 000 | 11,29020 Kč | 11 290,20 Kč |
| 2 600 | 10,57920 Kč | 27 505,92 Kč |
| 5 000 | 10,19155 Kč | 50 957,75 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

