
C777U472MZWDAA7301 | |
|---|---|
DigiKey Part Number | 399-C777U472MZWDAA7301TR-ND - Tape & Reel (TR) 399-C777U472MZWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C777U472MZWDAA7301 |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.551" Dia (14.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 10 | 48,17600 Kč | 481,76 Kč |
| 50 | 39,90900 Kč | 1 995,45 Kč |
| 100 | 37,35430 Kč | 3 735,43 Kč |
| 500 | 33,03428 Kč | 16 517,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,69640 Kč | 31 696,40 Kč |
| 2 000 | 30,59460 Kč | 61 189,20 Kč |
| 3 000 | 30,04256 Kč | 90 127,68 Kč |
| 5 000 | 29,43053 Kč | 147 152,65 Kč |
| 7 000 | 29,07278 Kč | 203 509,46 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |

