
C752U222MWWDAAWL25 | |
|---|---|
DigiKey Part Number | 399-C752U222MWWDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C752U222MWWDAAWL25 |
Description | CAP CER 2200PF 760VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,89600 Kč | 198,96 Kč |
| 50 | 15,78760 Kč | 789,38 Kč |
| 200 | 13,46950 Kč | 2 693,90 Kč |
| 600 | 12,17962 Kč | 7 307,77 Kč |
| 1 000 | 11,70265 Kč | 11 702,65 Kč |
| 2 600 | 10,97481 Kč | 28 534,51 Kč |
| 5 000 | 10,57791 Kč | 52 889,55 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

