
C751U222MWWDAAWL50 | |
|---|---|
DigiKey Part Number | 399-C751U222MWWDAAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C751U222MWWDAAWL50 |
Description | CAP CER 2.2NF X1/Y1 760V/500V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C751U222MWWDAAWL50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 50 | 10,07060 Kč | 503,53 Kč |
| 100 | 9,17400 Kč | 917,40 Kč |
| 500 | 7,65504 Kč | 3 827,52 Kč |
| 1 000 | 7,18573 Kč | 7 185,73 Kč |
| 2 500 | 6,69030 Kč | 16 725,75 Kč |
| 5 000 | 6,39158 Kč | 31 957,90 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

