
C741U152MWWDAAWL50 | |
|---|---|
DigiKey Part Number | 399-C741U152MWWDAAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C741U152MWWDAAWL50 |
Description | CAP CER 1.5NF X1/Y1 760V/500V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C741U152MWWDAAWL50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 50 | 9,98240 Kč | 499,12 Kč |
| 100 | 9,08790 Kč | 908,79 Kč |
| 500 | 7,58112 Kč | 3 790,56 Kč |
| 1 000 | 7,11496 Kč | 7 114,96 Kč |
| 2 500 | 6,62302 Kč | 16 557,55 Kč |
| 5 000 | 6,32653 Kč | 31 632,65 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

