
C737U222MZWDBAWL50 | |
|---|---|
DigiKey Part Number | 399-C737U222MZWDBAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C737U222MZWDBAWL50 |
Description | CAP CER 2.2NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C737U222MZWDBAWL50 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 50 | 12,77100 Kč | 638,55 Kč |
| 100 | 11,69170 Kč | 1 169,17 Kč |
| 500 | 9,86444 Kč | 4 932,22 Kč |
| 1 000 | 9,29938 Kč | 9 299,38 Kč |
| 2 500 | 8,70266 Kč | 21 756,65 Kč |
| 5 000 | 8,34305 Kč | 41 715,25 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

