
C731U222MZWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C731U222MZWDBA7317CT-ND - Cut Tape (CT) 399-C731U222MZWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C731U222MZWDBA7317 |
Description | CAP CER 2.2NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U222MZWDBA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 50 | 13,74100 Kč | 687,05 Kč |
| 100 | 12,59460 Kč | 1 259,46 Kč |
| 500 | 10,66236 Kč | 5 331,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,06455 Kč | 10 064,55 Kč |
| 2 000 | 9,57236 Kč | 19 144,72 Kč |
| 3 000 | 9,32577 Kč | 27 977,31 Kč |
| 5 000 | 9,05257 Kč | 45 262,85 Kč |
| 7 000 | 8,89277 Kč | 62 249,39 Kč |
| 10 000 | 8,73912 Kč | 87 391,20 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

