
C731U222MZWDAA7317 | |
|---|---|
DigiKey Part Number | 399-C731U222MZWDAA7317CT-ND - Cut Tape (CT) 399-C731U222MZWDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C731U222MZWDAA7317 |
Description | CAP CER 2.2NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U222MZWDAA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 50 | 5,12360 Kč | 256,18 Kč |
| 100 | 4,59650 Kč | 459,65 Kč |
| 500 | 3,71118 Kč | 1 855,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,43737 Kč | 3 437,37 Kč |
| 2 000 | 3,21217 Kč | 6 424,34 Kč |
| 3 000 | 3,09944 Kč | 9 298,32 Kč |
| 5 000 | 2,97453 Kč | 14 872,65 Kč |
| 7 000 | 2,90150 Kč | 20 310,50 Kč |
| 10 000 | 2,83127 Kč | 28 312,70 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

