
C727U222MZVDCAWL35 | |
|---|---|
DigiKey Part Number | 399-C727U222MZVDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C727U222MZVDCAWL35 |
Description | CAP CER 2.2NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C727U222MZVDCAWL35 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 34,12200 Kč | 341,22 Kč |
| 50 | 27,79720 Kč | 1 389,86 Kč |
| 100 | 25,84220 Kč | 2 584,22 Kč |
| 500 | 22,53674 Kč | 11 268,37 Kč |
| 1 000 | 21,51350 Kč | 21 513,50 Kč |
| 2 500 | 20,43282 Kč | 51 082,05 Kč |
| 5 000 | 19,78100 Kč | 98 905,00 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

