
C727U222MZVDAA7317 | |
|---|---|
DigiKey Part Number | 399-C727U222MZVDAA7317CT-ND - Cut Tape (CT) 399-C727U222MZVDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C727U222MZVDAA7317 |
Description | CAP CER 2.2NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C727U222MZVDAA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,07570 Kč | 407,57 Kč |
| 500 | 3,27022 Kč | 1 635,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,02140 Kč | 3 021,40 Kč |
| 2 000 | 2,81678 Kč | 5 633,56 Kč |
| 3 000 | 2,71441 Kč | 8 143,23 Kč |
| 5 000 | 2,60090 Kč | 13 004,50 Kč |
| 7 000 | 2,53455 Kč | 17 741,85 Kč |
| 10 000 | 2,47075 Kč | 24 707,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

