2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C727U222MZVDAA7317

DigiKey Part Number
399-C727U222MZVDAA7317CT-ND - Cut Tape (CT)
399-C727U222MZVDAA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C727U222MZVDAA7317
Description
CAP CER 2.2NF X1/Y2 440V/300V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C727U222MZVDAA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,11000 Kč61,10 Kč
504,55240 Kč227,62 Kč
1004,07570 Kč407,57 Kč
5003,27022 Kč1 635,11 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,02140 Kč3 021,40 Kč
2 0002,81678 Kč5 633,56 Kč
3 0002,71441 Kč8 143,23 Kč
5 0002,60090 Kč13 004,50 Kč
7 0002,53455 Kč17 741,85 Kč
10 0002,47075 Kč24 707,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč