
C721U471MWWDAA7301 | |
|---|---|
DigiKey Part Number | 399-C721U471MWWDAA7301TR-ND - Tape & Reel (TR) 399-C721U471MWWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C721U471MWWDAA7301 |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,89600 Kč | 198,96 Kč |
| 50 | 15,78760 Kč | 789,38 Kč |
| 100 | 14,51540 Kč | 1 451,54 Kč |
| 500 | 12,36732 Kč | 6 183,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,70265 Kč | 11 702,65 Kč |
| 2 000 | 11,15571 Kč | 22 311,42 Kč |
| 3 000 | 10,88164 Kč | 32 644,92 Kč |
| 5 000 | 10,57791 Kč | 52 889,55 Kč |
| 7 000 | 10,40034 Kč | 72 802,38 Kč |
| 10 000 | 10,22946 Kč | 102 294,60 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

