220 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C717U221KZYDBA7317

DigiKey Part Number
399-C717U221KZYDBA7317CT-ND - Cut Tape (CT)
399-C717U221KZYDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C717U221KZYDBA7317
Description
CAP CER 220PF X1/Y2 440V/300V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C717U221KZYDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,08900 Kč60,89 Kč
504,53140 Kč226,57 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0002,45805 Kč24 580,50 Kč
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč