
C717U221KYYDBAWL35 | |
|---|---|
DigiKey Part Number | 399-C717U221KYYDBAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C717U221KYYDBAWL35 |
Description | CAP CER 220PF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U221KYYDBAWL35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 50 | 9,23500 Kč | 461,75 Kč |
| 100 | 8,39710 Kč | 839,71 Kč |
| 500 | 6,97848 Kč | 3 489,24 Kč |
| 1 000 | 6,54004 Kč | 6 540,04 Kč |
| 2 500 | 6,07724 Kč | 15 193,10 Kč |
| 5 000 | 5,79826 Kč | 28 991,30 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

