100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C711U101KYYDAA7317

DigiKey Part Number
399-C711U101KYYDAA7317CT-ND - Cut Tape (CT)
399-C711U101KYYDAA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C711U101KYYDAA7317
Description
CAP CER 100PF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C711U101KYYDAA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,41800 Kč134,18 Kč
5010,42340 Kč521,17 Kč
1009,49950 Kč949,95 Kč
5007,94018 Kč3 970,09 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0007,45807 Kč7 458,07 Kč
2 0007,06121 Kč14 122,42 Kč
3 0006,86243 Kč20 587,29 Kč
5 0006,64221 Kč33 211,05 Kč
7 0006,51340 Kč45 593,80 Kč
10 0006,38954 Kč63 895,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč