
C4DENPQ6100A8TK | |
|---|---|
DigiKey Part Number | 399-7576-ND |
Manufacturer | |
Manufacturer Product Number | C4DENPQ6100A8TK |
Description | CAP FILM 100UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C4DENPQ6100A8TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.307" Dia (84.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 957,01000 Kč | 1 957,01 Kč |
| 12 | 1 671,66833 Kč | 20 060,02 Kč |
| 60 | 1 568,69067 Kč | 94 121,44 Kč |
| 108 | 1 541,22991 Kč | 166 452,83 Kč |
| Unit Price without VAT: | 1 957,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 367,98210 Kč |

