
C4DENPQ5680A8TK | |
|---|---|
DigiKey Part Number | 399-7584-ND |
Manufacturer | |
Manufacturer Product Number | C4DENPQ5680A8TK |
Description | CAP FILM 68UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C4DENPQ5680A8TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.307" Dia (84.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,01000 Kč | 1 717,01 Kč |
| 12 | 1 457,29583 Kč | 17 487,55 Kč |
| 60 | 1 363,58917 Kč | 81 815,35 Kč |
| 108 | 1 338,60500 Kč | 144 569,34 Kč |
| Unit Price without VAT: | 1 717,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 077,58210 Kč |

