100 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4DEIPQ6100A8TK

DigiKey Part Number
399-7585-ND
Manufacturer
Manufacturer Product Number
C4DEIPQ6100A8TK
Description
CAP FILM 100UF 10% 800VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C4DEIPQ6100A8TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
0.9 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.307" Dia (84.00mm)
Height - Seated (Max)
2.598" (66.00mm)
Termination
Threaded, Male
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 753,54000 Kč1 753,54 Kč
121 489,79083 Kč17 877,49 Kč
601 394,65217 Kč83 679,13 Kč
1081 369,29509 Kč147 883,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 753,54000 Kč
Unit Price with VAT:2 121,78340 Kč