
C4DEIPQ5680A8TK | |
|---|---|
DigiKey Part Number | 399-7575-ND |
Manufacturer | |
Manufacturer Product Number | C4DEIPQ5680A8TK |
Description | CAP FILM 68UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C4DEIPQ5680A8TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.307" Dia (84.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 704,83000 Kč | 1 704,83 Kč |
| 12 | 1 446,44750 Kč | 17 357,37 Kč |
| 60 | 1 353,23367 Kč | 81 194,02 Kč |
| 108 | 1 328,36852 Kč | 143 463,80 Kč |
| Unit Price without VAT: | 1 704,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 062,84430 Kč |

