220 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4DEHPQ6220A8TK

DigiKey Part Number
399-7591-ND
Manufacturer
Manufacturer Product Number
C4DEHPQ6220A8TK
Description
CAP FILM 220UF 10% 600VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C4DEHPQ6220A8TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.307" Dia (84.00mm)
Height - Seated (Max)
2.598" (66.00mm)
Termination
Threaded, Male
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 176,23000 Kč2 176,23 Kč
121 868,29667 Kč22 419,56 Kč
601 757,13367 Kč105 428,02 Kč
1081 727,49185 Kč186 569,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 176,23000 Kč
Unit Price with VAT:2 633,23830 Kč