380 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4DEFPQ6380A8TK

DigiKey Part Number
399-5957-ND
Manufacturer
Manufacturer Product Number
C4DEFPQ6380A8TK
Description
CAP FILM 380UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
380 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C4DEFPQ6380A8TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
0.81 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.307" Dia (84.00mm)
Height - Seated (Max)
2.598" (66.00mm)
Termination
Threaded, Male
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 788,95000 Kč2 788,95 Kč
122 421,26167 Kč29 055,14 Kč
602 288,53000 Kč137 311,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 788,95000 Kč
Unit Price with VAT:3 374,62950 Kč