Parametric Equivalent

C4ATJBU4300A3GK | |
|---|---|
DigiKey Part Number | 399-14241-ND |
Manufacturer | |
Manufacturer Product Number | C4ATJBU4300A3GK |
Description | CAP FILM 3UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ATJBU4300A3GK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,75000 Kč | 360,75 Kč |
| 10 | 283,47300 Kč | 2 834,73 Kč |
| 64 | 248,98375 Kč | 15 934,96 Kč |
| 128 | 240,06289 Kč | 30 728,05 Kč |
| 512 | 226,66357 Kč | 116 051,75 Kč |
| Unit Price without VAT: | 360,75000 Kč |
|---|---|
| Unit Price with VAT: | 436,50750 Kč |


