
C4ATFBW5300A3MJ | |
|---|---|
DigiKey Part Number | 399-14240-ND |
Manufacturer | |
Manufacturer Product Number | C4ATFBW5300A3MJ |
Description | CAP FILM 30UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ATFBW5300A3MJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,53000 Kč | 322,53 Kč |
| 27 | 232,75889 Kč | 6 284,49 Kč |
| 54 | 222,33389 Kč | 12 006,03 Kč |
| 108 | 213,74991 Kč | 23 084,99 Kč |
| 513 | 199,57760 Kč | 102 383,31 Kč |
| 1 026 | 195,00552 Kč | 200 075,66 Kč |
| Unit Price without VAT: | 322,53000 Kč |
|---|---|
| Unit Price with VAT: | 390,26130 Kč |

