C4AQLBU5250M12K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4AQLBU5250M12K
C4AQ-M Series Capacitors | Datasheet Preview

C4AQILU4380M12J

DigiKey Part Number
399-C4AQILU4380M12J-ND
Manufacturer
Manufacturer Product Number
C4AQILU4380M12J
Description
CAP FILM 3.8UF 5% 800VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQILU4380M12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
13.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.945" W (32.00mm x 24.00mm)
Height - Seated (Max)
0.598" (15.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50429,10329 Kč14 668,06 Kč
Unit Price without VAT:29,10329 Kč
Unit Price with VAT:35,21498 Kč