C4AQLBU5250M12K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4AQLBU5250M12K
C4AQ-M Series Capacitors | Datasheet Preview

C4AQILU4270M11J

DigiKey Part Number
399-C4AQILU4270M11J-ND
Manufacturer
Manufacturer Product Number
C4AQILU4270M11J
Description
CAP FILM 2.7UF 5% 800VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQILU4270M11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
18 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.827" W (32.00mm x 21.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,47000 Kč45,47 Kč
1030,81700 Kč308,17 Kč
5025,03680 Kč1 251,84 Kč
19221,85911 Kč4 196,95 Kč
57620,02345 Kč11 533,51 Kč
1 15219,12462 Kč22 031,56 Kč
2 68818,23871 Kč49 025,65 Kč
5 18417,68289 Kč91 668,10 Kč
Manufacturers Standard Package
Unit Price without VAT:45,47000 Kč
Unit Price with VAT:55,01870 Kč