


C4AQIEW5850M3AJ | |
|---|---|
DigiKey Part Number | 399-C4AQIEW5850M3AJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIEW5850M3AJ |
Description | CAP FILM 85UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 85 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIEW5850M3AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.217" (56.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,42000 Kč | 409,42 Kč |
| 18 | 310,73333 Kč | 5 593,20 Kč |
| 54 | 289,81556 Kč | 15 650,04 Kč |
| 108 | 279,57130 Kč | 30 193,70 Kč |
| 504 | 262,81385 Kč | 132 458,18 Kč |
| Unit Price without VAT: | 409,42000 Kč |
|---|---|
| Unit Price with VAT: | 495,39820 Kč |

