


C4AQIBW5600M3NJ | |
|---|---|
DigiKey Part Number | 399-C4AQIBW5600M3NJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBW5600M3NJ |
Description | CAP FILM 60UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBW5600M3NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.980" (50.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,02000 Kč | 301,02 Kč |
| 23 | 218,87435 Kč | 5 034,11 Kč |
| 69 | 203,45290 Kč | 14 038,25 Kč |
| 115 | 197,74739 Kč | 22 740,95 Kč |
| 506 | 185,15221 Kč | 93 687,02 Kč |
| 1 012 | 180,82990 Kč | 182 999,86 Kč |
| Unit Price without VAT: | 301,02000 Kč |
|---|---|
| Unit Price with VAT: | 364,23420 Kč |

