


C4AQIBW5240M3HJ | |
|---|---|
DigiKey Part Number | 399-C4AQIBW5240M3HJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBW5240M3HJ |
Description | CAP FILM 24UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBW5240M3HJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 1.740" (44.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,77000 Kč | 159,77 Kč |
| 44 | 103,92477 Kč | 4 572,69 Kč |
| 88 | 98,71489 Kč | 8 686,91 Kč |
| 132 | 96,10439 Kč | 12 685,78 Kč |
| 528 | 89,12163 Kč | 47 056,22 Kč |
| 1 012 | 86,66922 Kč | 87 709,25 Kč |
| 2 508 | 83,91497 Kč | 210 458,74 Kč |
| Unit Price without VAT: | 159,77000 Kč |
|---|---|
| Unit Price with VAT: | 193,32170 Kč |

