C4AQLBU5250M12K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4AQLBU5250M12K
C4AQ-M Series Capacitors | Datasheet Preview

C4AQIBW5220M3JJ

DigiKey Part Number
399-C4AQIBW5220M3JJ-ND
Manufacturer
Manufacturer Product Number
C4AQIBW5220M3JJ
Description
CAP FILM 22UF 5% 800VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQIBW5220M3JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
4.3 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.102" W (42.00mm x 28.00mm)
Height - Seated (Max)
1.465" (37.20mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,61000 Kč156,61 Kč
36103,19750 Kč3 715,11 Kč
7297,77722 Kč7 039,96 Kč
10895,06222 Kč10 266,72 Kč
50487,15075 Kč43 923,98 Kč
1 00884,56315 Kč85 239,66 Kč
2 52081,82929 Kč206 209,81 Kč
Manufacturers Standard Package
Unit Price without VAT:156,61000 Kč
Unit Price with VAT:189,49810 Kč