


C4AQIBU5120M12J | |
|---|---|
DigiKey Part Number | 399-C4AQIBU5120M12J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBU5120M12J |
Description | CAP FILM 12UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBU5120M12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.465" (37.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 Kč | 90,09 Kč |
| 10 | 64,35000 Kč | 643,50 Kč |
| 64 | 52,92438 Kč | 3 387,16 Kč |
| 128 | 49,97563 Kč | 6 396,88 Kč |
| 512 | 45,54982 Kč | 23 321,51 Kč |
| 1 024 | 43,90385 Kč | 44 957,54 Kč |
| 2 560 | 42,16513 Kč | 107 942,73 Kč |
| 5 056 | 41,13339 Kč | 207 970,42 Kč |
| Unit Price without VAT: | 90,09000 Kč |
|---|---|
| Unit Price with VAT: | 109,00890 Kč |

