C4AQLBU5250M12K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4AQLBU5250M12K
C4AQ-M Series Capacitors | Datasheet Preview

C4AQIBU4800M11J

DigiKey Part Number
399-C4AQIBU4800M11J-ND
Manufacturer
Manufacturer Product Number
C4AQIBU4800M11J
Description
CAP FILM 8UF 5% 800VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQIBU4800M11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
7.3 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.748" W (31.50mm x 19.00mm)
Height - Seated (Max)
1.150" (29.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,36000 Kč71,36 Kč
1050,16200 Kč501,62 Kč
7240,27278 Kč2 899,64 Kč
14437,91632 Kč5 459,95 Kč
50434,66359 Kč17 470,45 Kč
1 00833,29847 Kč33 564,86 Kč
2 52031,85642 Kč80 278,18 Kč
5 04030,98652 Kč156 172,06 Kč
Manufacturers Standard Package
Unit Price without VAT:71,36000 Kč
Unit Price with VAT:86,34560 Kč