


C4AQIBU4650M18J | |
|---|---|
DigiKey Part Number | 399-C4AQIBU4650M18J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBU4650M18J |
Description | CAP FILM 6.5UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBU4650M18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.693" W (42.00mm x 43.00mm) | |
Height - Seated (Max) | 1.189" (30.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 49,15200 Kč | 491,52 Kč |
| 88 | 37,97852 Kč | 3 342,11 Kč |
| 176 | 35,35563 Kč | 6 222,59 Kč |
| 528 | 31,88318 Kč | 16 834,32 Kč |
| 1 056 | 30,05346 Kč | 31 736,45 Kč |
| 2 552 | 28,05828 Kč | 71 604,73 Kč |
| 5 016 | 26,74731 Kč | 134 164,51 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |

