


C4AQIBU4400M1XJ | |
|---|---|
DigiKey Part Number | 399-C4AQIBU4400M1XJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBU4400M1XJ |
Description | CAP FILM 4UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBU4400M1XJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 35,02700 Kč | 350,27 Kč |
| 50 | 28,63640 Kč | 1 431,82 Kč |
| 234 | 24,71034 Kč | 5 782,22 Kč |
| 702 | 22,78947 Kč | 15 998,21 Kč |
| 1 170 | 22,07893 Kč | 25 832,35 Kč |
| 2 574 | 21,16368 Kč | 54 475,31 Kč |
| 5 148 | 20,51005 Kč | 105 585,74 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |

