


C4AQIBU4270M1WJ | |
|---|---|
DigiKey Part Number | 399-C4AQIBU4270M1WJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBU4270M1WJ |
Description | CAP FILM 2.7UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBU4270M1WJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 18.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 27,57600 Kč | 275,76 Kč |
| 50 | 22,27520 Kč | 1 113,76 Kč |
| 256 | 18,87594 Kč | 4 832,24 Kč |
| 512 | 17,84275 Kč | 9 135,49 Kč |
| 1 024 | 16,99212 Kč | 17 399,93 Kč |
| 2 560 | 16,09396 Kč | 41 200,54 Kč |
| 5 120 | 15,55217 Kč | 79 627,11 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |

