10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AKOBW5100A3FJ

DigiKey Part Number
399-C4AKOBW5100A3FJ-ND
Manufacturer
Manufacturer Product Number
C4AKOBW5100A3FJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AKOBW5100A3FJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
8.2 mOhms
Operating Temperature
-55°C ~ 135°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max)
1.614" (41.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
10169,49600 Kč1 694,96 Kč
58146,75431 Kč8 511,75 Kč
116140,45129 Kč16 292,35 Kč
522130,33644 Kč68 035,62 Kč
1 044126,92929 Kč132 514,18 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč