30 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AKJBW5300A3LJ

DigiKey Part Number
399-C4AKJBW5300A3LJ-ND
Manufacturer
Manufacturer Product Number
C4AKJBW5300A3LJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AKJBW5300A3LJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
3.2 mOhms
Operating Temperature
-55°C ~ 135°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,77000 Kč369,77 Kč
36264,88389 Kč9 535,82 Kč
72254,19833 Kč18 302,28 Kč
108248,84769 Kč26 875,55 Kč
504233,24778 Kč117 556,88 Kč
Manufacturers Standard Package
Unit Price without VAT:369,77000 Kč
Unit Price with VAT:447,42170 Kč