
C4AKJBU4800A31J | |
|---|---|
DigiKey Part Number | 399-C4AKJBU4800A31J-ND |
Manufacturer | |
Manufacturer Product Number | C4AKJBU4800A31J |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AKJBU4800A31J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.748" W (32.00mm x 19.00mm) | |
Height - Seated (Max) | 1.169" (29.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 107,78300 Kč | 1 077,83 Kč |
| 72 | 90,01722 Kč | 6 481,24 Kč |
| 144 | 85,77535 Kč | 12 351,65 Kč |
| 504 | 79,91863 Kč | 40 278,99 Kč |
| 1 008 | 77,46012 Kč | 78 079,80 Kč |
| 2 520 | 74,86212 Kč | 188 652,54 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |

