
C4AKJBU4400A3YJ | |
|---|---|
DigiKey Part Number | 399-C4AKJBU4400A3YJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AKJBU4400A3YJ |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AKJBU4400A3YJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13.4 mOhms | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 77,50400 Kč | 775,04 Kč |
| 96 | 62,19125 Kč | 5 970,36 Kč |
| 192 | 59,13891 Kč | 11 354,67 Kč |
| 576 | 55,36764 Kč | 31 891,76 Kč |
| 1 056 | 53,73341 Kč | 56 742,48 Kč |
| 2 592 | 51,76890 Kč | 134 184,99 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

