2.7 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AKJBU4270A3BJ

DigiKey Part Number
399-C4AKJBU4270A3BJ-ND
Manufacturer
Manufacturer Product Number
C4AKJBU4270A3BJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AKJBU4270A3BJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
19.5 mOhms
Operating Temperature
-55°C ~ 135°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.894" (22.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1060,93600 Kč609,36 Kč
5051,05880 Kč2 552,94 Kč
20845,36880 Kč9 436,71 Kč
62442,29920 Kč26 394,70 Kč
1 04041,16395 Kč42 810,51 Kč
2 70439,43058 Kč106 620,29 Kč
5 20038,48509 Kč200 122,47 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč