1.8 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AKJBU4180A3WJ

DigiKey Part Number
399-C4AKJBU4180A3WJ-ND
Manufacturer
Manufacturer Product Number
C4AKJBU4180A3WJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AKJBU4180A3WJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
28.5 mOhms
Operating Temperature
-55°C ~ 135°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max)
0.815" (20.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 492
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1049,84900 Kč498,49 Kč
5041,39540 Kč2 069,77 Kč
25635,95660 Kč9 204,89 Kč
51234,30385 Kč17 563,57 Kč
1 02432,94267 Kč33 733,29 Kč
2 56031,50496 Kč80 652,70 Kč
5 12030,63756 Kč156 864,31 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč