27 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AEQBW5270A3NJ

DigiKey Part Number
399-13082-ND
Manufacturer
Manufacturer Product Number
C4AEQBW5270A3NJ
Description
CAP FILM 27UF 5% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AEQBW5270A3NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Part Status
Active
Height - Seated (Max)
1.969" (50.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.969" (50.00mm)
Voltage Rating - DC
1100V (1.1kV)
Applications
DC Link, DC Filtering; High Frequency, Switching
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
4.9 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,32000 Kč364,32 Kč
23268,66478 Kč6 179,29 Kč
69250,68565 Kč17 297,31 Kč
115244,03696 Kč28 064,25 Kč
506229,34921 Kč116 050,70 Kč
Manufacturers Standard Package
Unit Price without VAT:364,32000 Kč
Unit Price with VAT:440,82720 Kč