25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AEQBW5250A3NJ

DigiKey Part Number
399-6461-ND
Manufacturer
Manufacturer Product Number
C4AEQBW5250A3NJ
Description
CAP FILM 25UF 5% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AEQBW5250A3NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.2 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1428,15000 Kč428,15 Kč
23319,94565 Kč7 358,75 Kč
69299,60188 Kč20 672,53 Kč
115292,07852 Kč33 589,03 Kč
506275,45723 Kč139 381,36 Kč
Manufacturers Standard Package
Unit Price without VAT:428,15000 Kč
Unit Price with VAT:518,06150 Kč