12 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AEOBW5120A3FJ

DigiKey Part Number
399-6231-ND
Manufacturer
Manufacturer Product Number
C4AEOBW5120A3FJ
Description
CAP FILM 12UF 5% 900VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AEOBW5120A3FJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
6.4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.583" (40.20mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,91000 Kč237,91 Kč
10181,99000 Kč1 819,90 Kč
58158,02448 Kč9 165,42 Kč
116151,38293 Kč17 560,42 Kč
522140,72642 Kč73 459,19 Kč
1 044137,13645 Kč143 170,45 Kč
Manufacturers Standard Package
Unit Price without VAT:237,91000 Kč
Unit Price with VAT:287,87110 Kč