
C4AEOBU4270A1XJ | |
|---|---|
DigiKey Part Number | 399-13080-ND |
Manufacturer | |
Manufacturer Product Number | C4AEOBU4270A1XJ |
Description | CAP FILM 2.7UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AEOBU4270A1XJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 82,03900 Kč | 820,39 Kč |
| 50 | 69,67560 Kč | 3 483,78 Kč |
| 234 | 62,06795 Kč | 14 523,90 Kč |
| 702 | 58,34274 Kč | 40 956,60 Kč |
| 1 170 | 56,96452 Kč | 66 648,49 Kč |
| 2 574 | 55,18844 Kč | 142 055,04 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |

