
C4AEJBW5300A3LJ | |
|---|---|
DigiKey Part Number | 399-5946-ND |
Manufacturer | |
Manufacturer Product Number | C4AEJBW5300A3LJ |
Description | CAP FILM 30UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AEJBW5300A3LJ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 3.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,83000 Kč | 349,83 Kč |
| 36 | 249,29889 Kč | 8 974,76 Kč |
| 72 | 239,06222 Kč | 17 212,48 Kč |
| 108 | 233,93519 Kč | 25 265,00 Kč |
| 504 | 218,98790 Kč | 110 369,90 Kč |
| Unit Price without VAT: | 349,83000 Kč |
|---|---|
| Unit Price with VAT: | 423,29430 Kč |

