
C4AEHBW5750A3NJ | |
|---|---|
DigiKey Part Number | 399-7583-ND |
Manufacturer | |
Manufacturer Product Number | C4AEHBW5750A3NJ |
Description | CAP FILM 75UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AEHBW5750A3NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,16000 Kč | 626,16 Kč |
| 23 | 481,93130 Kč | 11 084,42 Kč |
| 69 | 454,81362 Kč | 31 382,14 Kč |
| 115 | 444,78148 Kč | 51 149,87 Kč |
| Unit Price without VAT: | 626,16000 Kč |
|---|---|
| Unit Price with VAT: | 757,65360 Kč |

