
C4AEGBU5100A1YJ | |
|---|---|
DigiKey Part Number | 399-C4AEGBU5100A1YJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AEGBU5100A1YJ |
Description | CAP FILM 10UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 1.110" (28.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,35000 Kč | 147,35 Kč |
| 10 | 109,14400 Kč | 1 091,44 Kč |
| 96 | 89,47125 Kč | 8 589,24 Kč |
| 192 | 85,54964 Kč | 16 425,53 Kč |
| 576 | 80,70116 Kč | 46 483,87 Kč |
| 1 056 | 78,60022 Kč | 83 001,83 Kč |
| 2 592 | 76,07423 Kč | 197 184,40 Kč |
| Unit Price without VAT: | 147,35000 Kč |
|---|---|
| Unit Price with VAT: | 178,29350 Kč |

