
C4AEGBU4450A1WJ | |
|---|---|
DigiKey Part Number | 399-13072-ND |
Manufacturer | |
Manufacturer Product Number | C4AEGBU4450A1WJ |
Description | CAP FILM 4.5UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AEGBU4450A1WJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 85,96600 Kč | 859,66 Kč |
| 50 | 73,15280 Kč | 3 657,64 Kč |
| 256 | 64,90680 Kč | 16 616,14 Kč |
| 512 | 62,39975 Kč | 31 948,67 Kč |
| 1 024 | 60,33521 Kč | 61 783,26 Kč |
| 2 560 | 58,15347 Kč | 148 872,88 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |

